846-038-541-603

Heilind Number:EDA846-038-541-603
Manufacturer:EDAC
Manufacturer Number:846-038-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-603

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 38 positions, they offer seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for a secure and efficient connection every time. Upgrade to our Card Edge Connectors and experience superior quality in your PCB assemblies.