846-038-541-604

Heilind Number:EDA846-038-541-604
Manufacturer:EDAC
Manufacturer Number:846-038-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and a single row layout with 38 positions. With a 3A amperage and a contact material of Copper Alloy, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these essential components.