846-038-541-607

Heilind Number:EDA846-038-541-607
Manufacturer:EDAC
Manufacturer Number:846-038-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 38 positions, ensuring seamless compatibility with your PCB setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. With a current rating of 3 A and copper alloy contacts, reliability is at the forefront. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Trust in our superior quality and elevate your connectivity solutions.