846-038-541-608

Heilind Number:EDA846-038-541-608
Manufacturer:EDAC
Manufacturer Number:846-038-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-608

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 38 positions, perfect for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125in and row spacing of .2in, they offer precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Elevate your PCB connectivity with these top-of-the-line connectors.