846-038-541-802

Heilind Number:EDA846-038-541-802
Manufacturer:EDAC
Manufacturer Number:846-038-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-802

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3A and copper alloy contacts, they guarantee reliable power transmission. The two rows of 38 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide versatile and efficient PCB connections. Suitable for straight mounting, they offer seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Elevate your design with our premium Card Edge Connectors.