846-038-541-804

Heilind Number:EDA846-038-541-804
Manufacturer:EDAC
Manufacturer Number:846-038-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch spacing, they ensure secure and efficient board-to-board connections. Offering 38 positions in a straight mount orientation, they are ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors deliver reliable performance in even the most demanding environments. Upgrade your setup with these essential components, a must-have for any electronics enthusiast or professional.