846-038-541-808

Heilind Number:EDA846-038-541-808
Manufacturer:EDAC
Manufacturer Number:846-038-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-808

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors. Designed for durability, they boast a vibrant green hue and are crafted with UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage capacity and copper alloy contact material, these connectors ensure reliable power transmission. Featuring two rows with a .125-inch pitch and .2-inch row spacing, they offer seamless integration on your board. With 38 positions for optimal connectivity, their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications.