846-038-555-201

Heilind Number:EDA846-038-555-201
Manufacturer:EDAC
Manufacturer Number:846-038-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-201

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable power transmission. With a double-row configuration and 38 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your PCB assembly with our premium Card Edge Connectors.