846-038-555-202

Heilind Number:EDA846-038-555-202
Manufacturer:EDAC
Manufacturer Number:846-038-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-202

Detailed Description

Discover our high-temp card edge connectors, essential for seamless board-to-board PCB connections. With a vibrant green color and a sleek design, these connectors are not only visually appealing but also highly functional, boasting a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they ensure durability and reliability in every connection. With two rows of 38 positions each, a pitch of .125 inches, and row spacing of .2 inches, they offer seamless and precise connectivity. Designed for straight mount orientation, they are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB projects. Explore our range of products and elevate your connectivity solutions with ease.