846-038-555-207

Heilind Number:EDA846-038-555-207
Manufacturer:EDAC
Manufacturer Number:846-038-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a robust copper alloy contact material, they ensure secure power transmission at an amperage of 3A. Designed for efficiency, the connectors offer a double-row configuration with 38 positions, spaced at a .125-inch pitch and .2-inch row spacing. Their straight mount orientation facilitates seamless installation onto your PCB, guaranteeing a stable and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance electronic systems. Explore our range of connectors to elevate your PCB assembly process.