846-038-555-802

Heilind Number:EDA846-038-555-802
Manufacturer:EDAC
Manufacturer Number:846-038-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-802

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors offer a pop of color in your setup. With a 3A amperage capacity, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The dual-row design with 38 positions allows for versatile connectivity options, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment on your PCB. Whether you require straight or right-angle mounting, these connectors cater to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to deliver seamless board-to-board connections for your projects.