846-038-555-803

Heilind Number:EDA846-038-555-803
Manufacturer:EDAC
Manufacturer Number:846-038-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a 3A amperage rating, they provide efficient power transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Equipped with two rows and 38 positions, these connectors offer ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, they are versatile and suitable for various applications. Upgrade your PCB setup with these high-quality card edge connectors.