846-038-555-804

Heilind Number:EDA846-038-555-804
Manufacturer:EDAC
Manufacturer Number:846-038-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at 3 A. With two rows of 38 positions and a pitch of .125 inches, they offer seamless integration on your circuit boards. The straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications. Elevate your connection game with these top-of-the-line PCB connectors.