846-038-555-808

Heilind Number:EDA846-038-555-808
Manufacturer:EDAC
Manufacturer Number:846-038-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-555-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, they ensure reliable power transmission. The two-row layout with 38 positions offers ample connection options, while the copper alloy contacts guarantee secure and durable contact. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your PCB assembly with these high-quality connectors.