846-038-556-201

Heilind Number:EDA846-038-556-201
Manufacturer:EDAC
Manufacturer Number:846-038-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-201

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring not only durability but also compliance with stringent safety standards. With a row configuration of 2 and a total of 38 positions, they offer ample connectivity options for your PCB applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial projects. Elevate your connectivity game with these powerhouse connectors.