846-038-556-203

Heilind Number:EDA846-038-556-203
Manufacturer:EDAC
Manufacturer Number:846-038-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a two-row configuration with a total of 38 positions, making them ideal for a wide range of applications. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability, even in high-temperature environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your PCBs. Whether you require straight or right-angle mounting, our connectors provide flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.