846-038-556-212

Heilind Number:EDA846-038-556-212
Manufacturer:EDAC
Manufacturer Number:846-038-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and reliability. With two rows and 38 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, these connectors are suitable for a wide range of board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and high-temperature environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.