846-038-556-802

Heilind Number:EDA846-038-556-802
Manufacturer:EDAC
Manufacturer Number:846-038-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are capable of handling up to 3A of current. Crafted from UL 94V-0 Diallyl Phthalate, they offer robust durability for long-lasting use. With two rows and 38 positions, they provide ample connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation makes installation a breeze. Perfect for use in various electronic devices, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity with these high-quality components.