846-038-556-803

Heilind Number:EDA846-038-556-803
Manufacturer:EDAC
Manufacturer Number:846-038-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable and efficient power transmission. The double-row design with 38 positions allows for versatile and high-density connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors guarantee secure and stable board-to-board connections. Trust in our products to meet your connectivity needs with precision and reliability.