846-038-556-804

Heilind Number:EDA846-038-556-804
Manufacturer:EDAC
Manufacturer Number:846-038-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-804

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of 38 copper alloy contacts, they deliver reliable power with a 3A amperage rating. With a pitch of .125 in and row spacing of .2 in, these connectors offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure consistent functionality even in extreme conditions. Upgrade your setup with these durable and efficient connectors.