846-038-556-807

Heilind Number:EDA846-038-556-807
Manufacturer:EDAC
Manufacturer Number:846-038-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a double-row configuration and 38 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for demanding industrial applications. Upgrade your PCB setup with our top-of-the-line connectors, a essential component for any high-performance system.