846-038-556-808

Heilind Number:EDA846-038-556-808
Manufacturer:EDAC
Manufacturer Number:846-038-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-556-808

Detailed Description

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable connectivity. With a pitch of .125 inches and two rows of 38 positions, they offer seamless integration for your PCB applications. The vibrant green color adds a touch of style, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for any project requiring high temperature resistance and superior performance. Upgrade your connectivity with confidence.