846-038-558-101

Heilind Number:EDA846-038-558-101
Manufacturer:EDAC
Manufacturer Number:846-038-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are as visually striking as they are functional. With a current rating of 3 A, they offer reliable power transmission, perfect for high-performance applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row of 38 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless communication on your PCB. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various setups. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.