846-038-558-102

Heilind Number:EDA846-038-558-102
Manufacturer:EDAC
Manufacturer Number:846-038-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a robust UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCBs. Crafted from durable Copper Alloy, these connectors ensure reliable power delivery with an amperage rating of 3A. The right-angle mount orientation and a total of 38 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance under extreme conditions. Elevate your connectivity solutions with these top-of-the-line components.