846-038-558-103

Heilind Number:EDA846-038-558-103
Manufacturer:EDAC
Manufacturer Number:846-038-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The 38 positions provide ample room for your connections, while the right angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any high-performance electronic assembly. Trust in their quality and durability for a seamless connectivity solution.