846-038-558-104

Heilind Number:EDA846-038-558-104
Manufacturer:EDAC
Manufacturer Number:846-038-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-104

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for top performance in demanding environments. These connectors boast a sleek green finish and a single row configuration, featuring 38 positions for seamless connectivity. Crafted with precision, they guarantee reliable power delivery with a 3A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust durability and safety. With copper alloy contacts and a pitch of .125 inches, signal transmission is efficient and secure. Perfect for board-to-board connections, these connectors offer a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these essential components, a must-have in any electronic assembly toolkit.