846-038-558-107

Heilind Number:EDA846-038-558-107
Manufacturer:EDAC
Manufacturer Number:846-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a single row configuration and 38 positions, they offer seamless integration for your PCB connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any professional toolkit.