846-038-558-108

Heilind Number:EDA846-038-558-108
Manufacturer:EDAC
Manufacturer Number:846-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-108

Detailed Description

Elevate your high-temperature connectivity needs with these robust Card Edge Connectors. Designed for seamless integration in demanding environments, their UL 94V-0 Diallyl Phthalate housing ensures superior performance and safety. Featuring a single row layout with 38 Copper Alloy contacts, they offer reliable power transmission at 3 A. The green color adds a touch of visibility, while the right-angle mount orientation facilitates easy PCB assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category. Trust in their quality for seamless connectivity solutions.