846-038-558-202

Heilind Number:EDA846-038-558-202
Manufacturer:EDAC
Manufacturer Number:846-038-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for seamless integration and superior performance. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With an amperage of 3A, they offer reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the two rows and 38 positions provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Whether you require a right angle mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, our connectors deliver dependable functionality. Perfect for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with our cutting-edge Card Edge Connectors.