846-038-558-203

Heilind Number:EDA846-038-558-203
Manufacturer:EDAC
Manufacturer Number:846-038-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a robust amperage rating of 3A and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 38 positions offers ample connectivity options, while the right-angle mount orientation allows for easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with these high-quality Card Edge Connectors.