846-038-558-207

Heilind Number:EDA846-038-558-207
Manufacturer:EDAC
Manufacturer Number:846-038-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our Card Edge Connectors. Designed for optimal performance, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a total of 38 positions, they provide ample connectivity options. The robust Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy and secure PCB connections. Suitable for right-angle mounting, they offer flexibility in installation. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these high-performance components.