846-038-558-212

Heilind Number:EDA846-038-558-212
Manufacturer:EDAC
Manufacturer Number:846-038-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, each connector accommodates 38 positions for seamless interconnection. Engineered for versatility, the right-angle mount orientation facilitates easy installation on your PCB. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have in your connector arsenal. Explore the full range of our board-to-board PCB connectors to find the perfect fit for your project.