846-038-558-602

Heilind Number:EDA846-038-558-602
Manufacturer:EDAC
Manufacturer Number:846-038-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-602

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors not only stand out visually but also deliver exceptional functionality. With an amperage rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row configuration with 38 positions, these connectors offer seamless integration for your PCB setups. The copper alloy contact material enables efficient signal transmission, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for right-angle mounting, they provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any high-performance system. Trust in our quality products for seamless connectivity solutions.