846-038-558-603

Heilind Number:EDA846-038-558-603
Manufacturer:EDAC
Manufacturer Number:846-038-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-603

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a precise pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient connections. The 38 positions in a single row offer ample space for your PCB needs, while the 3A amperage and copper alloy contact material guarantee reliable power transmission. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in electronics and beyond. Trust in our quality connectors for seamless board-to-board connectivity.