846-038-558-604

Heilind Number:EDA846-038-558-604
Manufacturer:EDAC
Manufacturer Number:846-038-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors boast a robust amperage capacity of 3A, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior heat resistance and durability. Featuring a single row design with 38 copper alloy contacts, they ensure reliable signal transmission. With a pitch of .125in and row spacing of .2in, they provide efficient board-to-board connections. Their right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for demanding environments. Elevate your PCB assembly with these high-quality connectors.