846-038-558-608

Heilind Number:EDA846-038-558-608
Manufacturer:EDAC
Manufacturer Number:846-038-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-608

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 38 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. The right-angle mount orientation offers flexibility in assembly, while the 3A amperage capacity guarantees efficient power transmission. Elevate your PCB connectivity with these high-quality Card Edge Connectors, a must-have in any professional setup.