846-038-558-612

Heilind Number:EDA846-038-558-612
Manufacturer:EDAC
Manufacturer Number:846-038-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-612

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 38 positions, they offer seamless integration in your PCB setups. The contact material, made of durable Copper Alloy, ensures reliable conductivity over time. Featuring a right-angle mount orientation and a pitch of .125 inches, they provide flexibility in installation. Operating flawlessly from -40 to 105°C, these connectors are a dependable choice for industrial applications. Upgrade your connectivity with these high-performance Card Edge Connectors.