846-038-558-802

Heilind Number:EDA846-038-558-802
Manufacturer:EDAC
Manufacturer Number:846-038-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and reliability. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. Offering a dual-row design with 38 positions, they facilitate seamless board-to-board connections. The right-angle mount orientation and .125-inch pitch make integration easy, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Ideal for demanding applications in the electronics industry, these connectors are a vital component for ensuring seamless connectivity on PCBs.