846-038-558-803

Heilind Number:EDA846-038-558-803
Manufacturer:EDAC
Manufacturer Number:846-038-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-803

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless integration in high-performance systems. Featuring a vibrant green hue, these connectors offer both functionality and style. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The dual-row design, with a total of 38 positions, allows for versatile connectivity options. Made with copper alloy contacts and a pitch of .125 inches, they provide reliable signal transmission. Their right angle mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Explore our range of PCB connectors and elevate your device connectivity today.