846-038-558-807

Heilind Number:EDA846-038-558-807
Manufacturer:EDAC
Manufacturer Number:846-038-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, they boast a 3 A amperage and feature housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance in extreme temperatures ranging from -40 to 105 °C. With two rows of 38 copper alloy contact positions, they ensure secure and efficient board-to-board connections. The right-angle mount orientation and a pitch of .125 inches make them ideal for various electronic applications. Upgrade your setup with these reliable connectors, a must-have in any professional's toolkit.