846-038-558-808

Heilind Number:EDA846-038-558-808
Manufacturer:EDAC
Manufacturer Number:846-038-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-558-808

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a robust amperage rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 38 positions. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C guarantees resilience in various environments. Upgrade your PCB assembly with these high-quality connectors, perfect for demanding industrial applications.