846-038-559-101

Heilind Number:EDA846-038-559-101
Manufacturer:EDAC
Manufacturer Number:846-038-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and copper alloy contact material, they ensure efficient power transmission. Featuring a .125-inch pitch and .2-inch row spacing, they offer precise alignment for 38 positions. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Explore our range of PCB connectors for seamless board-to-board connectivity.