846-038-559-102

Heilind Number:EDA846-038-559-102
Manufacturer:EDAC
Manufacturer Number:846-038-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors are not only functional but also visually appealing. Featuring a single row layout with a total of 38 positions, they offer ample connectivity options for your PCB needs. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring high durability and fire resistance. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. These connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for seamless integration. Designed for versatile mounting, they come in a convenient Right Angle orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in industries like automotive, telecommunications, and more. Elevate your electronic designs with these high-quality Card Edge Connectors.