846-038-559-108

Heilind Number:EDA846-038-559-108
Manufacturer:EDAC
Manufacturer Number:846-038-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-108

Detailed Description

Upgrade your PCB connections with our top-of-the-line High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 38 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right angle mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them suitable for a wide range of applications in various industries. Trust in our high-quality connectors to enhance the performance and durability of your electronic devices.