846-038-559-207

Heilind Number:EDA846-038-559-207
Manufacturer:EDAC
Manufacturer Number:846-038-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With a contact material of Copper Alloy, they guarantee efficient transmission of up to 3 A of power. Equipped with two rows and 38 positions, they offer ample connectivity options for your PCBs. The right-angle mount orientation allows for convenient installation, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with these high-temp card edge connectors.