846-038-559-602

Heilind Number:EDA846-038-559-602
Manufacturer:EDAC
Manufacturer Number:846-038-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a single row layout with 38 positions, ensuring seamless integration for your electronic projects. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable performance even in extreme environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right angle mount orientation offers flexibility in installation, while the 3A amperage rating meets power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any professional or DIY electronics toolkit. Explore our full range of board-to-board PCB connectors for more connectivity solutions.