846-038-559-603

Heilind Number:EDA846-038-559-603
Manufacturer:EDAC
Manufacturer Number:846-038-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a rugged UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row layout and 38 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-saving applications, their right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for mission-critical systems. Upgrade your connectivity with our premium Card Edge Connectors.