846-038-559-608

Heilind Number:EDA846-038-559-608
Manufacturer:EDAC
Manufacturer Number:846-038-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature a single row with 38 copper alloy contacts, ensuring seamless data transmission. With a low amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, they meet stringent industry standards for safety and quality. The right-angle mount orientation offers versatility in PCB assembly, while a pitch of .125 in and row spacing of .2 in streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Trust in their robust construction and efficient design for seamless board-to-board connections.