846-038-559-612

Heilind Number:EDA846-038-559-612
Manufacturer:EDAC
Manufacturer Number:846-038-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-612

Detailed Description

Enhance the connectivity of your high-temperature applications with these Green High Temp Card Edge Connectors. Designed for durability, they feature a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable performance in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient board-to-board connections. Perfect for single-row setups, these connectors boast 38 positions for seamless integration. Their right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial applications. Trust in these connectors to deliver consistent and secure connectivity in even the harshest conditions.