846-038-559-802

Heilind Number:EDA846-038-559-802
Manufacturer:EDAC
Manufacturer Number:846-038-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-559-802

Detailed Description

Enhance your circuit board connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer superior heat resistance and durability. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The two-row design with a 0.125-inch pitch and 0.2-inch row spacing provides ample connectivity options, with 38 positions available. Perfect for right-angle mounting, they streamline installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industrial and commercial settings. Upgrade your connectivity solutions with these robust and high-performance card edge connectors.